The KX15-40K4D is a 40-pole SMD relay from JAE Electronics. It has a current rating of 500mA and operates within a temperature range of -40°C to 85°C. The relay measures 25.4mm in length, 5.75mm in height, and 5mm in width, with a pitch of 0.8mm. It is designed for surface-mount applications.
JAE Electronics KX15-40K4D technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 5.75mm |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 40 |
| Pitch | 0.8mm |
| Shape | Straight |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics KX15-40K4D to view detailed technical specifications.
No datasheet is available for this part.