JAE Electronics KX15-40K4DE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.75mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KX15 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-40K4DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.