JAE Electronics KX15-40KLDLE technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KX15 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-40KLDLE to view detailed technical specifications.
No datasheet is available for this part.
