50-position male plug connector with a 0.8mm pitch, designed for surface mount (SMD/SMT) termination. Features gold-plated copper alloy contacts, a 500mA current rating, and a 200V AC voltage rating. This straight, 2-row connector has a 2mm stack height, a 3.75mm height, 28mm length, and 5mm width. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
JAE Electronics KX15-50K2DE technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.75mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 28mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX15 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-50K2DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.