JAE Electronics KX15-50KLDLE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 152 |
| Packaging | Tray |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | KX15 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-50KLDLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.