70-position, 2-row right-angle male plug connector for surface mount applications. Features gold-plated copper alloy contacts with a 0.8mm lead pitch, supporting a 500mA current rating and 300V voltage rating. Operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability. This RoHS compliant component is supplied in trays.
JAE Electronics KX15-70KLDLE technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 115 |
| Packaging | Tray |
| Pitch | 0.031inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KX15 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-70KLDLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.