JAE Electronics KX15-70KLNL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 95 |
| Packaging | Tray |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | KX15 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-70KLNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.