JAE Electronics KX15-80KLDL technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-80KLDL to view detailed technical specifications.
No datasheet is available for this part.