
This 100-position, 2-row through-hole connector features copper alloy contacts with gold plating, supporting a current rating of 500mA. It has a straight orientation and a pitch of 0.8mm, with a stack height of 10.4mm. The connector is packaged individually in bulk and is compliant with RoHS regulations.
JAE Electronics KX24-100R-6ST-H1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX24 |
| Stack Height | 10.4mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX24-100R-6ST-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
