
Board to Board & Mezzanine Connectors 140P SCKT 0.8mm THROUGH HOLE
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | KX24 |
| Stack Height | 10.4mm |
| Termination | Through Hole |
| RoHS | Compliant |