
This 140-position 2-row right angle connector features a copper alloy contact material with gold plating, supporting a current rating of 500mA. It is designed for through hole mounting and has a pitch of 0.8mm. The connector is packaged individually in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX24 |
| Stack Height | 8.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
