
This 2-row, 140-position through hole connector features a current rating of 500mA and a pitch of 0.8mm. The contacts are made of copper alloy and plated with gold. The connector is packaged in bulk and is RoHS compliant. It has a stack height of 8.5mm and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX25 |
| Stack Height | 8.5mm |
| Termination | Through Hole |
| RoHS | Compliant |