JAE Electronics LY10-C2-5-10000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-C2-5-10000 to view detailed technical specifications.
No datasheet is available for this part.