JAE Electronics LY10-C2-A1-10000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-C2-A1-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.