
This 10-position female socket connector from JAE Electronics features a brown color, female contact type, and crimp termination. It has a free hanging mount and a pitch of 0.079inch. The connector is available in bulk packaging and is RoHS compliant.
JAE Electronics LY10-DC10BR technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-DC10BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.