JAE Electronics LY10-DC18 technical specifications.
| Current Rating | 3A |
| Height | 5.3mm |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Poles | 18 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-DC18 to view detailed technical specifications.
No datasheet is available for this part.