JAE Electronics LY10-DC18BR technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-DC18BR to view detailed technical specifications.
No datasheet is available for this part.