The LY10-DC40BR is a 40-position, 2-row rectangular female socket connector with a pitch of 0.079inch and row spacing of 0.079inch. It is designed for free hanging applications and features a crimp termination. The connector is RoHS compliant and available in bulk packaging. It is part of the LY series from JAE Electronics.
JAE Electronics LY10-DC40BR technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY10-DC40BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.