Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JAE ELECTRONICS

LY10-DC4BR

Datasheet
JAE Electronics

LY10-DC4BR

Headers & Wire Housings DBL/ROW 4P SCKT/HSN

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingFree Hanging
Quick Jump:

Technical Specifications

JAE Electronics LY10-DC4BR technical specifications.

General

Color
Brown
Contact Type
Female Socket
Mount
Free Hanging
Number of Positions
4
Number of Rows
2
Packaging
Bulk
Pitch
0.079inch
RoHS Compliant
Yes
Row Spacing
0.079inch
Series
LY
Termination
Crimp

Compliance

RoHS
Compliant

Datasheet

JAE Electronics LY10-DC4BR Datasheet

Download the complete datasheet for JAE Electronics LY10-DC4BR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com