JAE Electronics LY20-10P-DLT1-P5E-BR technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-10P-DLT1-P5E-BR to view detailed technical specifications.
No datasheet is available for this part.