JAE Electronics LY20-10P-DT1-P5E-BR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | LY20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-10P-DT1-P5E-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.