JAE Electronics LY20-14P-DT1-P1E-BR technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | LY |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-14P-DT1-P1E-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.