JAE Electronics LY20-18P-DLT1-P1E-BR technical specifications.
| Color | Brown |
| Contact Mating Length | 0.106inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-18P-DLT1-P1E-BR to view detailed technical specifications.
No datasheet is available for this part.