JAE Electronics LY20-24P-DT1-P1E-BR technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.106inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-24P-DT1-P1E-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.