The LY20-40P-DLT1-P1E-BR is a 40-position, 2-row right angle male pin header from JAE Electronics. It has a current rating of 3A and a voltage rating of 1kV. The header is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also RoHS compliant.
JAE Electronics LY20-40P-DLT1-P1E-BR technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.106inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-40P-DLT1-P1E-BR to view detailed technical specifications.
No datasheet is available for this part.