This 40-position 2-row right angle rectangular connector features a current rating of 3A and a voltage rating of 500V. It has a contact material of copper alloy with a tin plating and a contact type of male pin. The connector is designed for through hole mounting with a pitch of 0.079inch and a row spacing of 0.079inch. It is RoHS compliant and available in bulk packaging.
JAE Electronics LY20-40P-DLT1-P5E-BR technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY20 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-40P-DLT1-P5E-BR to view detailed technical specifications.
No datasheet is available for this part.