4-position, 2-row male pin header with 2mm pitch and row spacing. Features gold-plated copper alloy square contacts for reliable mating, a 3A current rating, and a 250V voltage rating. Nylon insulation in brown offers UL94 V-0 flammability resistance. Through-hole mounting with solder termination. Operating temperature range from -40°C to 85°C. RoHS compliant.
JAE Electronics LY20-4P-DLT1-P1E-BR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | LY20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-4P-DLT1-P1E-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.