The LY20-8P-DLT1-P1E-BR is a right angle rectangular connector with 8 positions, featuring copper alloy contacts plated with gold, and a through hole mount. It has a contact mating length of 0.106inch and a pitch of 0.079inch. The connector is available in bulk packaging and is compliant with RoHS regulations. It is manufactured by JAE Electronics and is part of the LY20 series.
JAE Electronics LY20-8P-DLT1-P1E-BR technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.106inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | LY20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-8P-DLT1-P1E-BR to view detailed technical specifications.
No datasheet is available for this part.