8-position, 2-row right-angle pin header with tin-plated copper alloy male pins featuring a square contact shape. This insulated connector utilizes a brown nylon insulator with a UL94 V-0 flammability rating and mounts via through-hole termination for soldering. Operating within a -40°C to 85°C range, it boasts a 250V voltage rating and is RoHS compliant.
JAE Electronics LY20-8P-DLT1-P5E-BR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 5.3mm |
| Insulation | Insulated |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LY20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics LY20-8P-DLT1-P5E-BR to view detailed technical specifications.
No datasheet is available for this part.