JAE Electronics M25P01K9FC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M25P01K9FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.