JAE Electronics M25P10K4F1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M25P10K4F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.