JAE Electronics M31S07K4FA technical specifications.
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX31 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M31S07K4FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.