
JAE Electronics M34P75C4F2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M34P75C4F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.