
Female crimp socket connector for 22-24AWG wire, featuring copper contacts with tin plating. Rated for 3A current and operating temperatures from -40°C to 85°C. This board-to-board header and receptacle component is supplied on tape and reel, with 7500 units per package. RoHS compliant.
JAE Electronics M34S75C4F1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M34S75C4F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
