
The MX34 series female crimp contact from JAE Electronics is rated for 3A and operates between -40°C and 85°C. It features a copper alloy contact material with a tin plating. The contact is terminated via crimp and is available in quantities of 7500 per reel. The MX34 series is compliant with RoHS regulations but not Reach SVHC.
JAE Electronics M34S75C4F2 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M34S75C4F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
