
JAE Electronics M34S75C4F4 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M34S75C4F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.