JAE Electronics M37P75C4P3 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX37 |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M37P75C4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.