JAE Electronics MM50-200B2-2E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MM50 |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM50-200B2-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.