JAE Electronics MM60-52-B1-B1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Length | 29.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Termination | Solder |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-52-B1-B1 to view detailed technical specifications.
No datasheet is available for this part.