
52-position, 2-row female horizontal I/O connector with 0.8mm row spacing. Features copper alloy contacts with gold plating, a thermoplastic insulator, and a UL94 V-0 flammability rating. Designed for surface mount applications with solder termination, operating within a temperature range of -40°C to 85°C. This connector measures 25mm in length, 10mm in width, and 3.9mm in height, supplied in tape and reel packaging with a quantity of 850.
JAE Electronics MM60-52B1-B1-R850 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.9mm |
| Insulation Material | Thermoplastic |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.8mm |
| Series | MM60 |
| Termination | Solder |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-52B1-B1-R850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
