
52-position, 2-row female PCI Express Mini Card connector with gold-plated copper alloy contacts. Features a 0.8mm row spacing and surface mount termination. Constructed with UL94 V-0 rated thermoplastic insulation, operating between -40°C and 85°C. This connector is RoHS compliant and supplied in tape and reel packaging.
JAE Electronics MM60-52B1-E1-R650 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.9mm |
| Insulation Material | Thermoplastic |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.8mm |
| Series | MM60 |
| Termination | Solder |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-52B1-E1-R650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
