
JAE Electronics MM60-52C2-R1-R1200 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MM60 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-52C2-R1-R1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.