Surface Mount (SMD/SMT) Mini Express Card connector featuring a latch mechanism. Contacts are constructed from stainless steel, steel, and tin with tin plating. This socket-style connector offers a 3.9mm height and UL94 V-0 flammability rating. Termination is achieved via solder, and it is supplied on tape and reel in a package quantity of 850. RoHS compliant.
JAE Electronics MM60-EZH039-B5-R850 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Steel, Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 3.9mm |
| Mount | Socket |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MM60 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-EZH039-B5-R850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.