
Surface Mount (SMD/SMT) audio/video connector featuring a latch mechanism for secure mating. This socket-style connector offers stainless steel contacts with tin plating, rated for 500mA current and 50 mating cycles. Operating within a -40°C to 80°C temperature range, it boasts a UL94 V-0 flammability rating and RoHS compliance. Termination is via solder, and it is supplied on tape and reel for efficient assembly.
JAE Electronics MM60-EZH059-B5-R650 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 5.9mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MM60 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-EZH059-B5-R650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
