
314-position female MXM connector with a 0.02-inch pitch, featuring gold-plated copper alloy contacts for reliable signal integrity. Designed for surface mount applications, this straight, two-row connector supports a card thickness of 0.047 inches and has a current rating of 500mA. Operating within a temperature range of -40°C to 85°C, it utilizes a polymer insulation material and is supplied on tape and reel for efficient assembly.
JAE Electronics MM70-314-310B1-1-R300 technical specifications.
| Card Thickness | 0.047inch |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.7mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 89.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 314 |
| Number of Positions | 314 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | MM70 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM70-314-310B1-1-R300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
