JAE Electronics MM70-314-310B2-2-R500 technical specifications.
| Card Thickness | 0.047inch |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.3mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 89.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 314 |
| Number of Positions | 314 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | MM70 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM70-314-310B2-2-R500 to view detailed technical specifications.
No datasheet is available for this part.