
204-position, right-angle RJ11 connector with a 0.6mm pitch, designed for surface mount (SMD/SMT) applications. Features bronze contacts with gold plating, supporting DDR3 SDRAM memory types. Rated for 1.5V and RoHS compliant.
JAE Electronics MM80-204B1-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount, Screw |
| Number of Positions | 204 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | MM80 |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM80-204B1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
