
JAE Electronics MM80-204B1-E1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount, Screw |
| Number of Positions | 204 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Series | MM80 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM80-204B1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
