JAE Electronics MX17016PN1 technical specifications.
| Color | Yellow |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MX17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX17016PN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.