
2-position male pin housing connector, featuring a 2.5mm pitch and a 5A current rating. Constructed with a copper alloy contact material, this black, free-hanging component offers a waterproof design suitable for operating temperatures from -40°C to 85°C. It supports wire gauges from 20AWG to 22AWG with a maximum wire/cable diameter of 1.7mm, utilizing crimp termination.
JAE Electronics MX19002P51 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 23mm |
| Features | WATERPROOF |
| Gender | Male |
| Height | 8.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX19 |
| Termination | Crimp |
| Width | 16.3mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.7mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX19002P51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
